DIODES 2N7002E-7-F
| Manufacturer | |
| MPN | 2N7002E-7-F |
| LCSC Part # | C151383 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-23 |
| Description | N-Channel 60V 300mA 540mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.046 | $ 0.46 |
100+ | $ 0.0369 | $ 3.69 |
300+ | $ 0.0323 | $ 9.69 |
3,000+ | $ 0.0289 | $ 86.70 |
6,000+ | $ 0.0262 | $ 157.20 |
9,000+ | $ 0.0248 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$