DIODES AP431SHANTR-G1
| Manufacturer | |
| Mfr. Part # | AP431SHANTR-G1 |
| LCSC Part # | C151356 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | LOW CATHODE CURRENT ADJUSTABLE PRECISION SHUNT REGULATOR |
| Description | 2.495V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,540
2,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1151 $ 0.0956 | $ 0.48 |
50+ | $ 0.1014 $ 0.0842 | $ 4.21 |
150+ | $ 0.0955 $ 0.0793 | $ 11.90 |
500+ | $ 0.0882 $ 0.0733 | $ 36.65 |
3,000+ | $ 0.0849 $ 0.0705 | $ 211.50 |
6,000+ | $ 0.083 $ 0.0689 | $ 413.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$