DIODES LMV331SE-7
| Manufacturer | |
| MPN | LMV331SE-7 |
| LCSC Part # | C151353 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | General Purpose Low Voltage Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 | |
| Output Type | Open Collector | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 350ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.7mV | |
| Ib - Input Bias Current | 10nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331/LMV393 series are low-voltage, (2.7V to 5.5V) single and dual comparators, which are designed to effectively reduce cost and space at low-voltage levels. These devices offer specifications that meet or exceed the familiar LM331/LM393 devices operating with a lower supply voltage and consuming a far lower supply current. The LMV331 is available in 5-Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. LMV393 is available in industry standard SOP-8 and MSOP-8 packages. LMV331/LMV393 are low-voltage single/dual general- purpose comparators. They have a single supply operating voltage range from 2.7V to 5.5V; the common mode input voltage range extends from -0.1V below the negative supply to within 0.8V of the positive supply. The LMV331/393 series is built using the BiCMOS process with bipolar input and output stages for improved noise performance. It is a costeffective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design.
Features
- Guaranteed 2.7V and 5.5V performance
- Operating temperature range (-40°C to +125°C)
- Low supply current 40μA/Comparator Typ
- Input Common Mode Voltage Range includes ground
- Open Collector Output for Maximums Flexibility
- SOT353, SOT25, MSOP-8, SO-8: Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Mobile Communications
- Battery Powered Devices
- Notebooks and PDA’s
- General Purpose Low-Voltage Applications
- General Purpose Portable Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1413 | $ 0.71 |
| 50+ | $ 0.1138 | $ 5.69 |
| 150+ | $ 0.1001 | $ 15.02 |
| 500+ | $ 0.0898 | $ 44.90 |
| 3,000+ | $ 0.0815 | $ 244.50 |
| 6,000+ | $ 0.0774 | $ 464.40 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



