DIODES FCX718TA
| Manufacturer | |
| MPN | FCX718TA |
| LCSC Part # | C151352 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 2.5A SOT-89-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 2.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 16mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 2.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 16mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO =-20V
- IC =-2.5 A Continuous Current
- Low Saturation Voltage VCE(sat) <-40 mV @-100mA
- Rsat = 96 mΩ for a Low Equivalent On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
In-Stock: 435
435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3398 | $ 1.70 |
| 50+ | $ 0.2704 | $ 13.52 |
| 150+ | $ 0.2407 | $ 36.11 |
| 1,000+ | $ 0.2036 | $ 203.60 |
| 2,000+ | $ 0.1871 | $ 374.20 |
| 5,000+ | $ 0.1772 | $ 886.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 2.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 16mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 2.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 16mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO =-20V
- IC =-2.5 A Continuous Current
- Low Saturation Voltage VCE(sat) <-40 mV @-100mA
- Rsat = 96 mΩ for a Low Equivalent On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
C151352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



