DIODES AP3015KTR-G1
| Manufacturer | |
| MPN | AP3015KTR-G1 |
| LCSC Part # | C151334 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Micro Power Step-Up DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 34V | |
| Output Current | 350mA | |
| Quiescent Current | 17uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AP3015/A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit.
Features
AI Translation
- The AP3015/A feature a wide input voltage. The operation voltage is ranged from 1.2V to 12V (1V to 12V for AP3015A).
- A current limited, fixed off - time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.
- They also feature low quiescent current, switching current limiting, low temperature coefficient, etc.
- Fewer tiny external components are required in the applications to save space and lower cost.
- A disable terminal is designed to turn on or turn off the chip.
- The AP3015/A are available in SOT - 23 - 5 package.
- Low Quiescent Current: In Active Mode (Not Switching): 17μA Typical; In Shutdown Mode: <1μA
- Low Operating ΔVN: 1.2V Typical for AP3015; 1.0V Typical for AP3015A
- Low VCESAT Switch: 200mV Typical at 300mA for AP3015; 70mV Typical at 70mA for AP3015A
- High Output Voltage: up to 34V
- Fixed Off - Time Control
- Switching Current Limiting: 350mA Typical for AP3015; 100mA Typical for AP3015A
- Operating Temperature Range: - 40℃ to 85℃
Applications
AI Translation
- MP3, MP4
- Battery Power Supply System
- LCD/OLED Bias Supply
- Handheld Device
- Portable Communication Device
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4949 | $ 0.49 |
| 10+ | $ 0.4005 | $ 4.01 |
| 30+ | $ 0.3598 | $ 10.79 |
| 100+ | $ 0.3093 | $ 30.93 |
| 500+ | $ 0.2865 | $ 143.25 |
| 1,000+ | $ 0.2361 | $ 236.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.2V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 34V | |
| Output Current | 350mA | |
| Quiescent Current | 17uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AP3015/A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit.
Features
AI Translation
- The AP3015/A feature a wide input voltage. The operation voltage is ranged from 1.2V to 12V (1V to 12V for AP3015A).
- A current limited, fixed off - time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.
- They also feature low quiescent current, switching current limiting, low temperature coefficient, etc.
- Fewer tiny external components are required in the applications to save space and lower cost.
- A disable terminal is designed to turn on or turn off the chip.
- The AP3015/A are available in SOT - 23 - 5 package.
- Low Quiescent Current: In Active Mode (Not Switching): 17μA Typical; In Shutdown Mode: <1μA
- Low Operating ΔVN: 1.2V Typical for AP3015; 1.0V Typical for AP3015A
- Low VCESAT Switch: 200mV Typical at 300mA for AP3015; 70mV Typical at 70mA for AP3015A
- High Output Voltage: up to 34V
- Fixed Off - Time Control
- Switching Current Limiting: 350mA Typical for AP3015; 100mA Typical for AP3015A
- Operating Temperature Range: - 40℃ to 85℃
Applications
AI Translation
- MP3, MP4
- Battery Power Supply System
- LCD/OLED Bias Supply
- Handheld Device
- Portable Communication Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



