DIODES DZT2907A-13
| Manufacturer | |
| Mfr. Part # | DZT2907A-13 |
| LCSC Part # | C151332 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 1000mW Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1258 $ 0.0504 | $ 0.25 |
50+ | $ 0.1007 $ 0.0403 | $ 2.02 |
150+ | $ 0.0881 $ 0.0353 | $ 5.30 |
500+ | $ 0.0787 $ 0.0315 | $ 15.75 |
2,500+ | $ 0.0711 $ 0.0285 | $ 71.25 |
5,000+ | $ 0.0674 $ 0.0270 | $ 135.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$