Littelfuse V250LA20AP
| Manufacturer | |
| Mfr. Part # | V250LA20AP |
| LCSC Part # | C151310 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 390V 4.5kA P=7.5mm |
| Description | 650V 330V 250V 390V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
265 
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2027 | $ 1.01 |
50+ | $ 0.1984 | $ 9.92 |
150+ | $ 0.1955 | $ 29.33 |
700+ | $ 0.1927 | $ 134.89 |
Standard Packaging 700/Full
Bag | ||
Better price for more quantity?
$