TI LM2904LVQDRQ1
| Manufacturer | |
| MPN | LM2904LVQDRQ1 |
| LCSC Part # | C1512999 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Industry-standard, low-voltage automotive operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. These operational amplifiers can operate within a power supply voltage range of 2.7V to 5.5V. In cost-sensitive low-voltage applications, they can serve as replacements for the LM2904-Q1 and LM2902-Q1. They offer better performance than the LM290x-Q1 devices at low voltages and consume less power. They have unity-gain stability, do not experience phase reversal under overdrive conditions, and their ESD design provides an HBM rating of 2kV. They are available in industry-standard packages, including SOIC, VSSOP, and TSSOP packages.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage
- Available in dual and quad configurations
- Robust ESD specifications: 2kV HBM, 1kV CDM
- Extended operating temperature range: -40°C to 125°C
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- HEV/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- Single-supply, low-side, unidirectional current sensing circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.225 | $ 1.13 |
| 50+ | $ 0.1779 | $ 8.90 |
| 150+ | $ 0.1577 | $ 23.66 |
| 500+ | $ 0.1325 | $ 66.25 |
| 2,500+ | $ 0.1212 | $ 303.00 |
| 5,000+ | $ 0.1145 | $ 572.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. These operational amplifiers can operate within a power supply voltage range of 2.7V to 5.5V. In cost-sensitive low-voltage applications, they can serve as replacements for the LM2904-Q1 and LM2902-Q1. They offer better performance than the LM290x-Q1 devices at low voltages and consume less power. They have unity-gain stability, do not experience phase reversal under overdrive conditions, and their ESD design provides an HBM rating of 2kV. They are available in industry-standard packages, including SOIC, VSSOP, and TSSOP packages.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage
- Available in dual and quad configurations
- Robust ESD specifications: 2kV HBM, 1kV CDM
- Extended operating temperature range: -40°C to 125°C
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- HEV/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- Single-supply, low-side, unidirectional current sensing circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

