TI OPA1679QRUMRQ1
| Manufacturer | |
| MPN | OPA1679QRUMRQ1 |
| LCSC Part # | C1512997 |
| Packaging | WQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Automotive, Low-Distortion Audio Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0001% | |
| Voltage - Supply | 4.5V~36V;-18V~-2.25V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The dual-channel OPA1678-Q1 and quad-channel OPA1679-Q1 (OPA167x-Q1) operational amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. The OPA167x-Q1 amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1 kHz, which improves audio signal fidelity. These devices also offer rail-to-rail output swing to within 800 mV with a 2-kΩ load, which increases headroom and maximizes dynamic range. To accommodate the power-supply constraints of many types of audio products, the OPA167x-Q1 operate over a very wide supply range of ±2.25 V to ±18 V (or 4.5 V to 36 V) on only 2 mA of supply current. These op amps are unity-gain stable and have excellent dynamic behavior over a wide range of load conditions allowing the OPA167x-Q1 to be used in many audio circuits. The OPA167x-Q1 temperature ranges are specified from -40℃ to +125℃
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade: 1: -40℃ to +125℃, TA
- Low noise: 4.5 nV/√Hz at 1 kHz
- Low distortion: 0.0001% at 1 kHz
- High open-loop gain: 114 dB
- Low quiescent current: 2 mA per channel
- Low input bias current: 10 pA (typical)
- Slew rate: 9 V/μs
- Wide gain bandwidth: 16 MHz (G = 1)
- Rail-to-rail output
- Wide supply range: ±2.25 V to ±18 V, or 4.5 V to 36 V
- Available packages: Dual: SOIC-8 (Preview); Quad: Small QFN-16
Applications
- Telematics control unit
- Emergency call (eCall)
- Aftermarket telematics
- Automotive head unit
- Automotive active noise cancellation
- Automotive external amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3744 | $ 1.37 |
| 10+ | $ 1.2186 | $ 12.19 |
| 30+ | $ 1.1099 | $ 33.30 |
| 100+ | $ 1.0093 | $ 100.93 |
| 500+ | $ 0.9639 | $ 481.95 |
| 1,000+ | $ 0.9444 | $ 944.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0001% | |
| Voltage - Supply | 4.5V~36V;-18V~-2.25V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The dual-channel OPA1678-Q1 and quad-channel OPA1679-Q1 (OPA167x-Q1) operational amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. The OPA167x-Q1 amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1 kHz, which improves audio signal fidelity. These devices also offer rail-to-rail output swing to within 800 mV with a 2-kΩ load, which increases headroom and maximizes dynamic range. To accommodate the power-supply constraints of many types of audio products, the OPA167x-Q1 operate over a very wide supply range of ±2.25 V to ±18 V (or 4.5 V to 36 V) on only 2 mA of supply current. These op amps are unity-gain stable and have excellent dynamic behavior over a wide range of load conditions allowing the OPA167x-Q1 to be used in many audio circuits. The OPA167x-Q1 temperature ranges are specified from -40℃ to +125℃
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade: 1: -40℃ to +125℃, TA
- Low noise: 4.5 nV/√Hz at 1 kHz
- Low distortion: 0.0001% at 1 kHz
- High open-loop gain: 114 dB
- Low quiescent current: 2 mA per channel
- Low input bias current: 10 pA (typical)
- Slew rate: 9 V/μs
- Wide gain bandwidth: 16 MHz (G = 1)
- Rail-to-rail output
- Wide supply range: ±2.25 V to ±18 V, or 4.5 V to 36 V
- Available packages: Dual: SOIC-8 (Preview); Quad: Small QFN-16
Applications
- Telematics control unit
- Emergency call (eCall)
- Aftermarket telematics
- Automotive head unit
- Automotive active noise cancellation
- Automotive external amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



