TDK B82559B0203A016
| Manufacturer | |
| Mfr. Part # | B82559B0203A016 |
| LCSC Part # | C1512987 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 20uH 10A 12.1mΩ |
| Description | 10A 20uH 12.4A 12.1mΩ ±10% Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7493 | $ 1.75 |
210+ | $ 0.6779 | $ 142.36 |
420+ | $ 0.6542 | $ 274.76 |
1,050+ | $ 0.6416 | $ 673.68 |
Standard Packaging 210/Full
Reel | ||