KEMET Z0805C150ASMST
| Manufacturer | |
| MPN | Z0805C150ASMST |
| LCSC Part # | C1512757 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 50mΩ 1 ±25% 15Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.2A | |
| Impedance @ Frequency | 15Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0556 | $ 0.06 |
| 200+ | $ 0.0216 | $ 4.32 |
| 500+ | $ 0.0208 | $ 10.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

