LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6KE150A product image
  • P6KE150A thumbnail 1
  • P6KE150A thumbnail 2
  • P6KE150A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse P6KE150ARoHS

Manufacturer
MPN
P6KE150A
LCSC Part #
C151205
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 128VWM 207VC DO-15
Datasheetpdf iconLittelfuse P6KE150A
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2366$ 1.18
50+$ 0.1882$ 9.41
150+$ 0.1674$ 25.11
500+$ 0.1415$ 70.75
2,500+$ 0.13$ 325.00
4,000+$ 0.1231$ 492.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-15
Clamping Voltage207V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.9A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown150.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)128V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The P6KE6.8A series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability and fast response time. These devices are cost - effective, highly reliable axial leaded package and is ideally - suited for use in communication systems, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.

Features

AI Translation
  • Working Peak Reverse Voltage Range − 5.8 to 171 V
  • Peak Power − 600 W @ 1 ms
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Maximum Clamp Voltage @ Peak Pulse Current
  • Low Leakage <5 μA above 10 V
  • Maximum Temperature Coefficient Specified
  • UL 497B for Isolated Loop Circuit Protection
  • Response Time is Typically <1 ns
  • Pb−Free Packages are Available

Applications

AI Translation
  • communication systems
  • numerical controls
  • process controls
  • medical equipment
  • business machines
  • power supplies
  • industrial/consumer applications