LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0402L100SLKR product image
Images for reference only

Littelfuse 0402L100SLKRRoHS

Manufacturer
MPN
0402L100SLKR
LCSC Part #
C1512042
Packaging
0402
Customer #
Key Attributes
PTC RESET FUSE 6V 1A 0402
Datasheetpdf iconLittelfuse 0402L100SLKR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4422$ 0.44
200+$ 0.1711$ 34.22
500+$ 0.1651$ 82.55
1,000+$ 0.1622$ 162.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0402
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1A
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current2A
Height-
Length-
Width-
Time to Trip(Max)200ms
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 9A.

Features

AI Translation
  • Compatible with high temperature solders
  • Broadest range of Hold Current ratings (100mA to 9A)
  • RoHS compliant, Lead Free and Halogen Free
  • UL recognized and TUV approved
  • Ultra low internal resistance
  • Very thin profile
  • Miniature size saves board space
  • Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
  • Fast response to fault currents

Applications

AI Translation
  • USB peripherals including new USB 3.0 / 2.0 ports
  • Li-ion / Li-Polymer battery packs
  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • LCD / LED HDTV
  • Computer peripherals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles