LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08051K20FKEAC product image
  • CRCW08051K20FKEAC thumbnail 1
  • CRCW08051K20FKEAC thumbnail 2
  • CRCW08051K20FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08051K20FKEACRoHS

Manufacturer
MPN
CRCW08051K20FKEAC
LCSC Part #
C1511844
Packaging
0805
Customer #
Key Attributes
RES 1.2kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08051K20FKEAC
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0127$ 0.25
200+$ 0.0124$ 2.48
600+$ 0.0122$ 7.32
2,000+$ 0.012$ 24.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece