LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805220KFKEAC product image
  • CRCW0805220KFKEAC thumbnail 1
  • CRCW0805220KFKEAC thumbnail 2
  • CRCW0805220KFKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805220KFKEACRoHS

Manufacturer
MPN
CRCW0805220KFKEAC
LCSC Part #
C1511842
Packaging
0805
Customer #
Key Attributes
RES 220kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805220KFKEAC
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.0183$ 3.66
600+$ 0.0153$ 9.18
5,000+$ 0.0135$ 67.50
10,000+$ 0.012$ 120.00
20,000+$ 0.0111$ 222.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance220kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece