Littelfuse 0297030.WXNV
| Manufacturer | |
| MPN | 0297030.WXNV |
| LCSC Part # | C151098 |
| Packaging | - |
| Customer # | |
| Key Attributes | MINI Blade Fuses Rated 32V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1130 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Nominal Cold Resistance | 1.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 87mV | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MINI Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI Fuse of recommended choice for protection.
In-Stock: 20,690
20,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1194 | $ 0.60 |
| 50+ | $ 0.0939 | $ 4.70 |
| 150+ | $ 0.0812 | $ 12.18 |
| 500+ | $ 0.0717 | $ 35.85 |
| 3,000+ | $ 0.064 | $ 192.00 |
| 6,000+ | $ 0.0602 | $ 361.20 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1130 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Nominal Cold Resistance | 1.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 87mV | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MINI Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI Fuse of recommended choice for protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



