Littelfuse 0297005.WXNV
| Manufacturer | |
| Mfr. Part # | 0297005.WXNV |
| LCSC Part # | C151093 |
| Package | - |
| Customer # | |
| Key Attributes | MINI Blade Fuses Rated 32V |
| Description | 1kA@32V Blade Fuse 5A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,785
13,785
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1173 | $ 0.59 |
50+ | $ 0.0914 | $ 4.57 |
150+ | $ 0.0785 | $ 11.78 |
500+ | $ 0.0688 | $ 34.40 |
3,000+ | $ 0.061 | $ 183.00 |
6,000+ | $ 0.0572 | $ 343.20 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$