DIODES BC857BLP-7
| Manufacturer | |
| Mfr. Part # | BC857BLP-7 |
| LCSC Part # | C151002 |
| Package | DFN-3L(0.6x1) |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA DFN-3L(0.6x1) |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 1000mW Surface Mount DFN-3L(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | DFN-3L(0.6x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
535
535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1179 $ 0.0743 | $ 0.37 |
50+ | $ 0.0944 $ 0.0595 | $ 2.98 |
150+ | $ 0.0826 $ 0.0521 | $ 7.82 |
500+ | $ 0.0738 $ 0.0465 | $ 23.25 |
3,000+ | $ 0.0667 $ 0.0421 | $ 126.30 |
6,000+ | $ 0.0632 $ 0.0399 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$