LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
EVERLIGHT ELQ3H4(TA)-G product image
  • ELQ3H4(TA)-G thumbnail 1
  • ELQ3H4(TA)-G thumbnail 2
  • ELQ3H4(TA)-G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EVERLIGHT ELQ3H4(TA)-GRoHS

Manufacturer
MPN
ELQ3H4(TA)-G
LCSC Part #
C150957
Packaging
SSOP-16-175mil-1.27mm
Customer #
Key Attributes
16PIN ULTRA SMALL SSOP AC INPUT PHOTOTRANSISTOR PHOTOCOUPLER
Datasheetpdf iconEVERLIGHT ELQ3H4(TA)-G
In-Stock: 39,414
39,414 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 0.3568$ 0.3390$ 0.68
20+$ 0.2829$ 0.2688$ 5.38
60+$ 0.2468$ 0.2345$ 14.07
200+$ 0.2146$ 0.2039$ 40.78
1,000+$ 0.1882$ 0.1788$ 178.80
2,000+$ 0.1829$ 0.1738$ 347.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSSOP-16-175mil-1.27mm
Output Current50mA
Fall time-
Rise time-
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio20%;300%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels4
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ELQ3H4 is optically coupled isolator containing GaAs light emitting diodes and an NPN silicon phototransistors in a plastic SOP for high density applications. This package has shield effect to cut off ambient light.

Features

AI Translation
  • Halogens free
  • AC input response
  • Current transfer ratio (CTR: 20~300% at IF = 1mA, VCE = 5V)
  • High isolation voltage between input and output (Viso = 3750 V rms)
  • Compact SSOP with a 2.0 mm profile
  • Pb free and RoHS compliant. BL
  • UL approved (No. E214129)
  • VDE approved (No. 40028116)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Hybrid IC