Infineon IR11672ASTRPBF
| Manufacturer | |
| MPN | IR11672ASTRPBF |
| LCSC Part # | C150927 |
| Packaging | SOIC-8 |
| Customer # | |
| Description | 7A 500kHz 10.7V SOIC-8 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.8138 | $ 2.81 |
10+ | $ 2.3991 | $ 23.99 |
30+ | $ 2.1406 | $ 64.22 |
100+ | $ 1.8759 | $ 187.59 |
500+ | $ 1.755 | $ 877.50 |
1,000+ | $ 1.703 | $ 1703.00 |
2,500+ | $ 1.6831 | $ 4207.75 |
5,000+ | $ 1.6693 | $ 8346.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$