LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HJ Tech HJ-2LC00SF903 product image
  • HJ-2LC00SF903 thumbnail 1
  • HJ-2LC00SF903 thumbnail 2
  • HJ-2LC00SF903 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HJ Tech HJ-2LC00SF903RoHS

Manufacturer
HJ TechAsian Brands
MPN
HJ-2LC00SF903
LCSC Part #
C1509188
Packaging
-
Customer #
Key Attributes
CONN FEMALE 4POS
Datasheetpdf iconHJ Tech HJ-2LC00SF903
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerHJ Tech
Packaging-
GenderFemale
Mounting TypeStraight Header
Number of Pins4P
Current Rating10A
Coding SchemeD Code
Level of ProtectionIP67
Operating Temperature-40℃~+85℃
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 209
209 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1725$ 2.17
10+$ 2.068$ 20.68
30+$ 2.0072$ 60.22
100+$ 1.8356$ 183.56
500+$ 1.8075$ 903.75
1,000+$ 1.7935$ 1793.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.