ST TS3021ILT
| Manufacturer | |
| Mfr. Part # | TS3021ILT |
| LCSC Part # | C1509142 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Rail-to-rail 1.8 V high-speed comparator |
| Description | 6mV 160nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
815
815
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5561 | $ 0.56 |
10+ | $ 0.4519 | $ 4.52 |
30+ | $ 0.4006 | $ 12.02 |
100+ | $ 0.3478 | $ 34.78 |
500+ | $ 0.3173 | $ 158.65 |
1,000+ | $ 0.3013 | $ 301.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$