Hangzhou Ruimeng Tech MS6002
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS6002 |
| LCSC Part # | C1509009 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power, low-noise CMOS rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+120℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS6001/2/4 op-amps feature ultra-low power consumption, rail-to-rail input/output, low input voltage noise, and low current noise. They operate from single or dual supplies ranging from 1.8V to 5V. The low power and low noise characteristics make the MS6001/2/4 suitable for portable devices. The rail-to-rail input/output swing can be utilized by designers for buffering CMOS, ADCs, DACs, ASICs, or other systems requiring low power consumption and wide output swing.
Features
- Low offset voltage: 3mV max
- Low input bias current: 1pA max; single supply: 1.8V to 5V
- Low noise: 24nV/√Hz
- Micropower (1.8V): 45uA (single amplifier)
- No phase reversal, unity-gain stable
Applications
- Battery-powered instrumentation
- Multipole filters
- ADC front-end driver
- DAC driver/level shifting
- Low-power ASIC I/O amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2545 | $ 1.27 |
| 50+ | $ 0.2004 | $ 10.02 |
| 150+ | $ 0.1772 | $ 26.58 |
| 500+ | $ 0.1482 | $ 74.10 |
| 2,500+ | $ 0.126 | $ 315.00 |
| 5,000+ | $ 0.1183 | $ 591.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+120℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS6001/2/4 op-amps feature ultra-low power consumption, rail-to-rail input/output, low input voltage noise, and low current noise. They operate from single or dual supplies ranging from 1.8V to 5V. The low power and low noise characteristics make the MS6001/2/4 suitable for portable devices. The rail-to-rail input/output swing can be utilized by designers for buffering CMOS, ADCs, DACs, ASICs, or other systems requiring low power consumption and wide output swing.
Features
- Low offset voltage: 3mV max
- Low input bias current: 1pA max; single supply: 1.8V to 5V
- Low noise: 24nV/√Hz
- Micropower (1.8V): 45uA (single amplifier)
- No phase reversal, unity-gain stable
Applications
- Battery-powered instrumentation
- Multipole filters
- ADC front-end driver
- DAC driver/level shifting
- Low-power ASIC I/O amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



