LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S5314318181040 product image
  • S5314318181040 thumbnail 1
  • S5314318181040 thumbnail 2
  • S5314318181040 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S5314318181040RoHS

Manufacturer
JGHCAsian Brands
MPN
S5314318181040
LCSC Part #
C1508982
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 14.31818MHz 18pF SMD
Datasheetpdf iconJGHC S5314318181040
In-Stock: 670
670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2485$ 0.1491$ 0.75
50+$ 0.1969$ 0.1182$ 5.91
150+$ 0.1747$ 0.1049$ 15.74
1,000+$ 0.1471$ 0.0883$ 88.30
2,000+$ 0.1348$ 0.0809$ 161.80
5,000+$ 0.1274$ 0.0765$ 382.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD5032-4P
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High precision characteristics covering up to wide frequency range
  • Higher frequency stability and reliability
  • Excellent for reducing EMI effect
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Bluetooth
  • Wireless communication devices
  • Digital still cameras (DSC)
  • Personal digital assistants (PDA)
  • Mobile phones
  • USB interface cards