LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC 9BT26000151540 product image
  • 9BT26000151540 thumbnail 1
  • 9BT26000151540 thumbnail 2
  • 9BT26000151540 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 9BT26000151540RoHS

Manufacturer
JGHCAsian Brands
MPN
9BT26000151540
LCSC Part #
C1508977
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 26MHz 15pF SMD
Datasheetpdf iconJGHC 9BT26000151540
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1121$ 0.0673$ 0.34
50+$ 0.0893$ 0.0536$ 2.68
150+$ 0.0779$ 0.0468$ 7.02
1,000+$ 0.0693$ 0.0416$ 41.60
2,000+$ 0.0625$ 0.0375$ 75.00
5,000+$ 0.0591$ 0.0355$ 177.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S-SMD
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)40Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece