LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY13453-385LF product image
  • SKY13453-385LF thumbnail 1
  • SKY13453-385LF thumbnail 2
  • SKY13453-385LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SKYWORKS SKY13453-385LFRoHS

Manufacturer
MPN
SKY13453-385LF
LCSC Part #
C150878
Packaging
QFN-6(1x1)
Customer #
Key Attributes
0.01 to 6.0 GHz Single Control SPDT Switch
Datasheetpdf iconSKYWORKS SKY13453-385LF
In-Stock: 58,527
58,527 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4943$ 0.49
10+$ 0.4116$ 4.12
30+$ 0.376$ 11.28
100+$ 0.3322$ 33.22
500+$ 0.3112$ 155.60
1,000+$ 0.2853$ 285.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingQFN-6(1x1)
Frequency range10MHz~6GHz
FeaturesIntegrated control logic
Voltage - Supply2.5V~3.5V
P1dB-
operating temperature-40℃~+90℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY13453-385LF is a single-pole, double-throw (SPDT) switch intended for mode switching in pre-power amplifier (PA) cellular or WLAN applications. Using advanced switching technologies, the SKY13453-385LF maintains low insertion loss and high isolation for all switching paths. The high-linearity performance and low insertion loss achieved by the switch make it an ideal choice for mode switching before the PA in cellular applications. Depending on the logic voltage applied to the control pin (VCTL), the RFC pin is connected to one of the two switched RF outputs, RF1 or RF2, using a low insertion loss path, while the path between the RFC pin and the other RF path is in a high isolation state. The switch is manufactured in a compact, 1 x 1 mm, 6-pin Quad Flat No-Lead (QFN) package.

Features

AI Translation
  • Low insertion loss: 0.40 dB @ 2.0 GHz
  • High isolation: >25 dB @ 2.0 GHz
  • Single bit control
  • Small QFN (6-pin, 1 x 1 mm) package (MSL1, 260 °C per JEDEC J-STD-020)

Applications

AI Translation
  • Cellular pre-PA mode switches
  • Dual-band WLANs (802.11 a/b/g/n)