SKYWORKS SKY13323-378LF
| Manufacturer | |
| Mfr. Part # | SKY13323-378LF |
| LCSC Part # | C150867 |
| Package | DFN-6-EP(1x1) |
| Customer # | |
| Key Attributes | 0.1 to 3.0 GHz GaAs SPDT Switch |
| Description | 100MHz~3GHz DFN-6-EP(1x1) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Package | DFN-6-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
105 
105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6137 | $ 0.61 |
10+ | $ 0.5096 | $ 5.10 |
30+ | $ 0.4654 | $ 13.96 |
100+ | $ 0.4102 | $ 41.02 |
500+ | $ 0.385 | $ 192.50 |
1,000+ | $ 0.3219 | $ 321.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$