LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008AI-71-18E-24.000000E product image
Images for reference only

SiTime SIT8008AI-71-18E-24.000000ERoHS

Manufacturer
MPN
SIT8008AI-71-18E-24.000000E
LCSC Part #
C1508573
Packaging
SMD2016-4P
Customer #
Key Attributes
24MHz SMD2016-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8008AI-71-18E-24.000000E
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6442$ 0.64
200+$ 0.2489$ 49.78
500+$ 0.241$ 120.50
1,000+$ 0.2363$ 236.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply3.9mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency24MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8008BI-71-18E-24.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-18E-24.000000ESiTimeSMD2016-4P0$ 0.5264
SIT1602BI-71-18N-24.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-18S-24.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-18S-24.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-18N-24.000000ESiTimeSMD2016-4P0$ 0.5264
SIT1602BI-71-18S-24.000000GSiTimeSMD2016-4P0$ 1.4432
SIT8008BI-71-18S-24.000000ESiTimeSMD2016-4P0$ 0.6253
SIT1602BI-71-18E-24.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-18E-24.000000DSiTimeSMD2016-4P0$ 0.6335
SIT8008BI-71-18E-24.000000ESiTimeSMD2016-4P0$ 0.6444
SiT1602BI-71-18S-24.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-18N-24.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-18E-24.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-18S-24.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-18N-24.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-18E-24.000000SiTimeSMD2016-4P0$ 1.2271
SIT8008AC-71-18E-24.000000ESiTimeSMD2016-4P0$ 0.5264
SIT8008AC-71-18S-24.000000GSiTimeSMD2016-4P0$ 1.417
SIT8008AC-71-18S-24.000000DSiTimeSMD2016-4P0$ 0.6446