MICROCHIP AT89C2051-12PU
| Manufacturer | |
| Mfr. Part # | AT89C2051-12PU |
| LCSC Part # | C150841 |
| Package | DIP-20 |
| Customer # | |
| Key Attributes | 8-bit Microcontroller with 2K Bytes Flash |
| Description | 51 Family 12MHz 15 DIP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Package | DIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5481 | $ 2.55 |
10+ | $ 2.4829 | $ 24.83 |
36+ | $ 2.4395 | $ 87.82 |
108+ | $ 2.396 | $ 258.77 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$