MICROCHIP MCP9701AT-E/TT
| Manufacturer | |
| MPN | MCP9701AT-E/TT |
| LCSC Part # | C150830 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-Power Linear Active Thermistor ICs |
| Description | -10℃~+125℃ ±2℃ 3.1V~5.5V SOT-23 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,123
8,123
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4845 | $ 0.48 |
10+ | $ 0.384 | $ 3.84 |
30+ | $ 0.3419 | $ 10.26 |
100+ | $ 0.2885 | $ 28.85 |
500+ | $ 0.2642 | $ 132.10 |
1,000+ | $ 0.2512 | $ 251.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$