ALLEGRO A6211GLJTR-T
| Manufacturer | |
| Mfr. Part # | A6211GLJTR-T |
| LCSC Part # | C150827 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | Constant-Current 3-Ampere PWM Dimmable Buck Regulator LED Driver |
| Description | 1MHz Buck 1 DC-DC 6V~48V SOIC-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,294 
10,294
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7951 | $ 0.80 |
10+ | $ 0.6401 | $ 6.40 |
30+ | $ 0.5619 | $ 16.86 |
100+ | $ 0.4852 | $ 48.52 |
500+ | $ 0.4382 | $ 219.10 |
1,000+ | $ 0.4148 | $ 414.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$