MICROCHIP MCP1501T-18E/CHY
| Manufacturer | |
| Mfr. Part # | MCP1501T-18E/CHY |
| LCSC Part # | C150807 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | High-Precision Buffered Voltage Reference |
| Description | 1.8V ±0.1% 2V~5.5V 20mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
41
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3582 | $ 1.36 |
10+ | $ 1.1302 | $ 11.30 |
30+ | $ 1.0038 | $ 30.11 |
100+ | $ 0.8617 | $ 86.17 |
500+ | $ 0.7993 | $ 399.65 |
1,000+ | $ 0.7712 | $ 771.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$