DIODES BZX84C10S-7-F
| Manufacturer | |
| Mfr. Part # | BZX84C10S-7-F |
| LCSC Part # | C150749 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 200mW SOT-363 |
| Description | Zener Diode 2 Independent 10V 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0979 $ 0.0372 | $ 0.19 |
50+ | $ 0.0867 $ 0.0330 | $ 1.65 |
150+ | $ 0.0811 $ 0.0309 | $ 4.64 |
500+ | $ 0.0769 $ 0.0293 | $ 14.65 |
3,000+ | $ 0.0736 $ 0.0280 | $ 84.00 |
6,000+ | $ 0.0719 $ 0.0274 | $ 164.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$