DIODES AP7333-33SRG-7
| Manufacturer | |
| Mfr. Part # | AP7333-33SRG-7 |
| LCSC Part # | C150745 |
| Package | SOT-23R |
| Customer # | |
| Key Attributes | 300mA, Low Quiescent Current, Fast Transient, Low Dropout Linear Regulator |
| Description | 3.3V 6V Positive Fixed SOT-23R Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-23R |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,955
2,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1815 | $ 0.91 |
50+ | $ 0.1465 | $ 7.33 |
150+ | $ 0.1315 | $ 19.73 |
500+ | $ 0.1127 | $ 56.35 |
3,000+ | $ 0.094 | $ 282.00 |
6,000+ | $ 0.089 | $ 534.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$