DIODES 2N7002H-7
| Manufacturer | |
| MPN | 2N7002H-7 |
| LCSC Part # | C150714 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 210mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.8pF | |
| Current - Continuous Drain(Id) | 210mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 510mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.1pF | |
| RDS(on) | 3Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 352pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- N-channel MOSFET
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Compact SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified per JEDEC standards for high reliability
Applications
AI Translation
- Motor Control - Power Management Functions
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0817 | $ 0.41 |
| 50+ | $ 0.0642 | $ 3.21 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0488 | $ 24.40 |
| 3,000+ | $ 0.0434 | $ 130.20 |
| 6,000+ | $ 0.0408 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.8pF | |
| Current - Continuous Drain(Id) | 210mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 510mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.1pF | |
| RDS(on) | 3Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 352pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- N-channel MOSFET
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Compact SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified per JEDEC standards for high reliability
Applications
AI Translation
- Motor Control - Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



