SiTime SIT3808AC-D2-33EE-50.000000T
| Manufacturer | |
| MPN | SIT3808AC-D2-33EE-50.000000T |
| LCSC Part # | C1505979 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 50MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
- 100% pin-to-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pullability range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Superior pull range linearity ≤1%, 10× better than quartz
- LVCMOS/LVTTL compatible output
- Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
- Samples and field-programmable oscillators available immediately via Time Machine II
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Telecom clock synchronization, instrumentation
- Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
- Video, 3G/HD-SDI, FPGA, broadband and networking
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5505 | $ 6.55 |
| 200+ | $ 2.536 | $ 507.20 |
| 500+ | $ 2.4464 | $ 1223.20 |
| 1,000+ | $ 2.4032 | $ 2403.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
- 100% pin-to-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pullability range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Superior pull range linearity ≤1%, 10× better than quartz
- LVCMOS/LVTTL compatible output
- Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
- Samples and field-programmable oscillators available immediately via Time Machine II
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Telecom clock synchronization, instrumentation
- Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
- Video, 3G/HD-SDI, FPGA, broadband and networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3808AC-D2-33NY-50.000000T | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33NE-50.000000Y | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33NE-50.000000X | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33NY-50.000000Y | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33NE-50.000000T | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33EE-50.000000Y | SiTime | SMD7050-6P | 0 | $ 6.5505 | ||
| SIT3808AC-D2-33NY-50.000000 | SiTime | SMD7050-6P | 0 | $ 6.9126 | ||
| SIT3808AC-D2-33EE-50.000000 | SiTime | SMD7050-6P | 0 | $ 6.9126 | ||
| SIT3808AC-D2-33NE-50.000000 | SiTime | SMD7050-6P | 0 | $ 5.6459 |

