DIODES PAM2861CBR
| Manufacturer | |
| Mfr. Part # | PAM2861CBR |
| LCSC Part # | C150496 |
| Package | SOT-89-5 |
| Customer # | |
| Key Attributes | 1A LED DRIVER WITH INTERNAL SWITCH |
| Description | 233kHz~1MHz Buck 1 DC-DC 1A 6V~40V SOT-89-5 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | SOT-89-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,570
5,570
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2733 | $ 1.37 |
50+ | $ 0.213 | $ 10.65 |
150+ | $ 0.1872 | $ 28.08 |
1,000+ | $ 0.1536 | $ 153.60 |
2,000+ | $ 0.1392 | $ 278.40 |
5,000+ | $ 0.1306 | $ 653.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$