DIODES FCX593TA
| Manufacturer | |
| Mfr. Part # | FCX593TA |
| LCSC Part # | C150477 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 100V 1A 50MHz 2W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3438 $ 0.1444 | $ 0.72 |
50+ | $ 0.2736 $ 0.1150 | $ 5.75 |
150+ | $ 0.2435 $ 0.1023 | $ 15.35 |
1,000+ | $ 0.206 $ 0.0866 | $ 86.60 |
2,000+ | $ 0.1892 $ 0.0795 | $ 159.00 |
5,000+ | $ 0.1792 $ 0.0753 | $ 376.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$