LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2552FDC-7 product image
  • AP2552FDC-7 thumbnail 1
  • AP2552FDC-7 thumbnail 2
  • AP2552FDC-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2552FDC-7RoHS

Manufacturer
MPN
AP2552FDC-7
LCSC Part #
C150475
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
Precision Adjustable Current-Limited Power Switches
Datasheetpdf iconDIODES AP2552FDC-7
In-Stock: 2,159
2,159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2142$ 0.21
10+$ 0.1886$ 1.89
30+$ 0.1776$ 5.33
100+$ 0.1639$ 16.39
500+$ 0.1578$ 78.90
1,000+$ 0.1541$ 154.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingDFN-6-EP(2x2)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection;Reverse voltage protection
number of channels1
Maximum Continuous Current2.1A
Control Input LogicActive Low
RDS(on)120mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2552/53 and AP2552A/53A are single channel precision adjustable current-limited switches optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. These devices offer a programmable current-limit threshold between 75mA and 2.36A (Typ.) via an external resistor. Current limit accuracy ±6% can be achieved at high current-limit settings. The rise and fall time are controlled to minimize current surges during turn on/off. The devices have fast short-circuit response time for improved overall system robustness. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse current blocking and limiting, overcurrent, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. AP2552/53 limits the output current to a safe level when the output current exceeds current-limit threshold. AP2552A/53A provides latch-off function during over-current or reverse-voltage conditions. All devices are available in SOT26 and U-DFN2020-6 (Type C) packages.

Features

AI Translation
  • Up to 2.1A Maximum Load Current
  • Accurate Adjustable Current Limit, 75mA to 2365mA
  • ±6% Accurate Adjustable Current Limit, 1.632A with RLIM = 15kΩ
  • Constant-Current (AP2552/53) During Over-Current
  • Output Latch-Off (AP2552A/53A) at Over-Current
  • Fast Short-Circuit Response Time: 2µs (Typ.)
  • Reverse Current Blocking During Shutdown and Reverse Current Limiting During Enable
  • Operating Range: 2.7V to 5.5V
  • Built-in Soft-Start with 3ms Typical Rise Time
  • Over-Current, Output Over-Voltage and Thermal Protection
  • Fault Report (FAULT) with Blanking Time
  • ESD Protection: 2kV HBM, 500V CDM
  • Active Low (AP2552/52A) or Active High (AP2553/53A) Enable
  • Ambient Temperature Range: -40°C to +85°C
  • SOT26 and U-DFN2020-6 (Type C) Packages: Available in “Green” Molding Compound (No Br, Sb)
  • 15kV ESD Protection per IEC 61000-4-2 (With External Capacitance)
  • UL Recognized, File Number E322375, Vol. 1
  • IEC60950-1 CB Scheme Certified
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Set-Top Boxes
  • LCD TVs & Monitors
  • Residential Gateways
  • Laptops, Desktops, Servers, e-Readers, Printers, Docking Stations, HUBs