LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS25LQ040B-JNLE product image
  • IS25LQ040B-JNLE thumbnail 1
  • IS25LQ040B-JNLE thumbnail 2
  • IS25LQ040B-JNLE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS25LQ040B-JNLERoHS

Manufacturer
ISSIAsian Brands
MPN
IS25LQ040B-JNLE
LCSC Part #
C150436
Packaging
SOIC-8
Customer #
Key Attributes
3V Quad Serial Flash Memory with Multi-I/O SPI
Datasheetpdf iconISSI IS25LQ040B-JNLE
In-Stock: 186
186 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7571$ 0.76
10+$ 0.6128$ 6.13
30+$ 0.5399$ 16.20
100+$ 0.4685$ 46.85
500+$ 0.4264$ 213.20
1,000+$ 0.4037$ 403.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingSOIC-8
Memory Size4Mbit
Voltage - Supply2.3V~3.6V
Operating temperature-
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Page Programming Time (Tpp)500us
Standby Supply Current8uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The IS25LQ040B/020B/010B/512B/025B (4M/2M/1M/512K/256Kbit) Serial Flash memory offers a storage solution with flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” is for systems that have limited space, pins, and power. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which also serve as multifunction I/O pins in Dual and Quad modes (see pin descriptions). The IS25xQ series of Flash is ideal for code shadowing to RAM, execute in place (XIP) operations, and storing non-volatile data. The memory array is organized into programmable pages of 256-bytes each. The device supports page program mode where 1 to 256 bytes of data can be programmed into the memory with one command. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sectors and blocks allow greater flexibility for a variety of applications requiring solid data retention. The device supports the standard Serial Peripheral Interface (SPI), Dual/Quad output (SPI), and Dual/Quad I/O (SPI). Clock frequencies of up to 104MHz for all read modes allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/S of throughput. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access for a XIP (execute in place) operation. The device is manufactured using industry leading non-volatile memory technology and offered in industry standard lead-free packages.

Features

AI Translation
  • Industry Standard Serial Interface
  • IS25LQ040B: 4Mbit/512Kbyte
  • IS25LQ020B: 2Mbit/256Kbyte
  • IS25LQ010B: 1Mbit/128Kbyte
  • IS25LQ512B: 512Kbit/64Kbyte
  • IS25LQ025B: 256Kbit/32Kbyte
  • 256-bytes per Programmable Page Standard
  • Standard SPI/Dual/Quad Multi-I/O SPI
  • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
  • 104 MHz SPI/Dual/Quad Multi-I/O SPI - 416 MHz equivalent Quad SPI - 52MB/S Continuous Data Throughput
  • Supports SPI Modes 0 and 3
  • More than 100,000 erase/program cycles
  • More than 20-year data retention
  • Efficient Read and Program modes
  • Low Instruction Overhead Operations
  • Continuous data read with Byte Wrap around
  • Allows XIP operations (execute in place)
  • Outperforms X16 Parallel Flash
  • Flexible & Cost Efficient Memory Architecture
  • Uniform 4 Kbyte Sectors or 32/64 Kbyte Blocks
  • Flexible 4, 32, 64 Kbyte, or Chip Erase
  • Standard Page Program 1 to 256 bytes
  • Program/Erase Suspend and Resume
  • Low Power with Wide Temp. Ranges
  • Single 2.3V to 3.6V Voltage Supply
  • 10 mA Active Read Current
  • 8 μA Standby Current
  • Deep Power Down
  • Temp Grades: Extended: -40℃ to +105℃ Auto Grade (A3): -40℃ to +125℃
  • Advanced Security Protection
  • Software and Hardware Write Protection
  • 4x256 -Byte dedicated security area with user-lockable bits, (OTP) One Time Programmable Memory
  • 128 bit Unique ID for each device (Call Factory)
  • Industry Standard Pin-out & Pb-Free Packages
  • JB = 8 -pin SOIC 208mil
  • JN = 8 -pin SOIC 150mil
  • JD = 8 -pin TSSOP
  • JV = 8 -pin VVSOP 150mil
  • JK = 8 -contact WSON 6x5mm
  • JU = 8 -contact USON 2x3mm
  • KGD (Call Factory)