ISSI IS42S16100H-7TL
| Manufacturer | |
| Mfr. Part # | IS42S16100H-7TL |
| LCSC Part # | C150435 |
| Package | TSOP-50-10.0mm |
| Customer # | |
| Key Attributes | 16Mb SYNCHRONOUS DYNAMIC RAM |
| Description | 16Mbit 3V~3.6V 143MHz TSOP-50-10.0mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOP-50-10.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 117 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8556 | $ 1.86 |
10+ | $ 1.5739 | $ 15.74 |
30+ | $ 1.398 | $ 41.94 |
117+ | $ 1.2174 | $ 142.44 |
468+ | $ 1.1364 | $ 531.84 |
1,053+ | $ 1.1006 | $ 1158.93 |
Standard Packaging 117/Full
Tray | ||
Better price for more quantity?
$