Littelfuse/IXYS CPC1117NTR
| Manufacturer | |
| MPN | CPC1117NTR |
| LCSC Part # | C150424 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 60V Normally-Closed Single-Pole 4-Pin SOP OptoMOs Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 316us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1.55ms | |
| insulation resistance | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 1mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 400mW | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| RDS(on) | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 150mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CPC1117N is a miniature normally- closed single- pole (1- Form- B) solid state relay in a 4- pin SOP package that employs optically coupled MOSFET technology to provide 1500Vrms of input/ output isolation. The efficient MOSFET switches and photovoltaic die use IXYS Integrated Circuits Division's patented OptoMOS architecture. The optically coupled output is controlled by the input's highly efficient infrared LED. IXYS Integrated Circuits Division's state of the art double- molded vertical construction packaging makes the CPC1117N one of the smallest relays. It offers board space savings of at least 20% over the competitor's larger 4- pin SOP relay.
Features
- Designed for use in security systems complying with EN50130 - 4
- Only 1mA of LED current required to operate
- 1500Vrms Input/Output Isolation
- Small 4 - Pin SOP Package
- High Reliability
- Arc - Free With No Snubbing Circuits
- No EMI/RFI Generation
- Immune to radiated EM fields
- Wave Solderable
- Tape & Reel Version Available
Applications
- Security
- Passive Infrared Detectors (PIR)
- Data Signalling
- Sensor Circuitry
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt - Hour, Water, Gas)
- Medical Equipment—Patient/Equipment Isolation
- Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7501 | $ 2.75 |
| 10+ | $ 2.3842 | $ 23.84 |
| 30+ | $ 2.1549 | $ 64.65 |
| 100+ | $ 1.9207 | $ 192.07 |
| 500+ | $ 1.8134 | $ 906.70 |
| 1,000+ | $ 1.7678 | $ 1767.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 316us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1.55ms | |
| insulation resistance | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 1mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 400mW | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| RDS(on) | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 150mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CPC1117N is a miniature normally- closed single- pole (1- Form- B) solid state relay in a 4- pin SOP package that employs optically coupled MOSFET technology to provide 1500Vrms of input/ output isolation. The efficient MOSFET switches and photovoltaic die use IXYS Integrated Circuits Division's patented OptoMOS architecture. The optically coupled output is controlled by the input's highly efficient infrared LED. IXYS Integrated Circuits Division's state of the art double- molded vertical construction packaging makes the CPC1117N one of the smallest relays. It offers board space savings of at least 20% over the competitor's larger 4- pin SOP relay.
Features
- Designed for use in security systems complying with EN50130 - 4
- Only 1mA of LED current required to operate
- 1500Vrms Input/Output Isolation
- Small 4 - Pin SOP Package
- High Reliability
- Arc - Free With No Snubbing Circuits
- No EMI/RFI Generation
- Immune to radiated EM fields
- Wave Solderable
- Tape & Reel Version Available
Applications
- Security
- Passive Infrared Detectors (PIR)
- Data Signalling
- Sensor Circuitry
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt - Hour, Water, Gas)
- Medical Equipment—Patient/Equipment Isolation
- Industrial Controls
C150424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



