HDK HCR32-125FV
| Manufacturer | |
| MPN | HCR32-125FV |
| LCSC Part # | C150391 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.2MΩ ±1% 1206 |
| Description | 250mW 1.2MΩ 500V ±200ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HDK | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0203 | $ 0.41 |
200+ | $ 0.0162 | $ 3.24 |
600+ | $ 0.0139 | $ 8.34 |
5,000+ | $ 0.0126 | $ 63.00 |
10,000+ | $ 0.0114 | $ 114.00 |
20,000+ | $ 0.0107 | $ 214.00 |
40,000+ | $ 0.0106 | $ 424.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$