RENESAS 74FCT16245ATPAG8
| Manufacturer | |
| Mfr. Part # | 74FCT16245ATPAG8 |
| LCSC Part # | C150320 |
| Package | TSSOP-48 |
| Customer # | |
| Description | Schmitt trigger 4.5V~5.5V 8 2 500uA 1.5ns@5V,50pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5659 | $ 0.57 |
10+ | $ 0.4487 | $ 4.49 |
30+ | $ 0.3994 | $ 11.98 |
100+ | $ 0.3377 | $ 33.77 |
500+ | $ 0.3099 | $ 154.95 |
1,000+ | $ 0.293 | $ 293.00 |
Standard Packaging 2000/Full
Reel | ||