LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5PB1102PGGI product image
  • 5PB1102PGGI thumbnail 1
  • 5PB1102PGGI thumbnail 2
  • 5PB1102PGGI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS 5PB1102PGGIRoHS

Manufacturer
MPN
5PB1102PGGI
LCSC Part #
C150285
Packaging
TSSOP-8
Customer #
Key Attributes
1.71V~3.465V 200MHz 2 TSSOP-8 Clock Buffers, Drivers RoHS
Datasheetpdf iconRENESAS 5PB1102PGGI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2488$ 1.25
10+$ 1.2213$ 12.21
30+$ 1.2029$ 36.09
100+$ 1.1845$ 118.45
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)200MHz
Number of outputs2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The 5PB11xx is a high-performance LVCMOS clock buffer family. It has best-in-class additive phase jitter of 50fsec RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx also supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It’s available in various packages and can operate from a 1.8V to 3.3V supply.

Features

AI Translation
  • High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew <50ps
  • Very low additive jitter <50fs
  • Supply voltage: 1.8V to 3.3V
  • 3.3V tolerant input clock
  • fMAX = 200MHz
  • Integrated serial termination for 50Ω channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and as small as 2x2 mm DFN and QFN packages
  • Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges