LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7SH34FU,LJ(CT product image
  • TC7SH34FU,LJ(CT thumbnail 1
  • TC7SH34FU,LJ(CT thumbnail 2
  • TC7SH34FU,LJ(CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC7SH34FU,LJ(CTRoHS

Manufacturer
MPN
TC7SH34FU,LJ(CT
LCSC Part #
C150188
Packaging
SOT-353
Customer #
Key Attributes
CMOS Digital Integrated Circuits Silicon Monolithic
Datasheetpdf iconTOSHIBA TC7SH34FU,LJ(CT
In-Stock: 2,675
2,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0981$ 0.49
50+$ 0.0765$ 3.83
150+$ 0.0658$ 9.87
500+$ 0.0577$ 28.85
3,000+$ 0.0512$ 153.60
6,000+$ 0.048$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingSOT-353
Input type-
Current - Output High(IOH)8mA
SeriesTC7SH
Voltage - Supply2V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements1
Propagation Delay3.8ns@5V,15pF
Quiescent Current20uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T opr = -40 to 125 °C
  • High speed operation: t pd = 3.8 ns (typ.) (V CC = 5.0 V, C L = 15 pF)
  • Low power dissipation: I CC = 2.0 μA (max) (T a = 25 °C)
  • High noise immunity: V NIH = V NIL = 28 % V CC (min)
  • 5.5 V tolerant inputs
  • Wide operating voltage range: V CC = 2.0 to 5.5 V