TOSHIBA CUS08F30,H3F
| Manufacturer | |
| MPN | CUS08F30,H3F |
| LCSC Part # | C150183 |
| Packaging | SC-76(SOD-323) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SC-76(SOD-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-76(SOD-323) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 220mV@10mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 800mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: Vr(3) = 0.40V (typ.)
- General-purpose USC package, equivalent to SOD-323 and SC-76 packages.
Applications
AI Translation
- High- Speed Switching
In-Stock: 26,685
26,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0794 | $ 0.40 |
| 50+ | $ 0.0622 | $ 3.11 |
| 150+ | $ 0.0536 | $ 8.04 |
| 500+ | $ 0.0472 | $ 23.60 |
| 3,000+ | $ 0.042 | $ 126.00 |
| 6,000+ | $ 0.0395 | $ 237.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-76(SOD-323) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 220mV@10mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 800mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: Vr(3) = 0.40V (typ.)
- General-purpose USC package, equivalent to SOD-323 and SC-76 packages.
Applications
AI Translation
- High- Speed Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



