TOSHIBA TC7SB3157CFU,LF
| Manufacturer | |
| MPN | TC7SB3157CFU,LF |
| LCSC Part # | C150170 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | CMOS Single 1-of-2 Multiplexer/Demultiplexer |
| Description | 1/2 1.65V~5.5V 10uA SOT-363 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,845
8,845
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1635 | $ 0.82 |
50+ | $ 0.1269 | $ 6.35 |
150+ | $ 0.1113 | $ 16.70 |
500+ | $ 0.0917 | $ 45.85 |
3,000+ | $ 0.083 | $ 249.00 |
6,000+ | $ 0.0778 | $ 466.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$