TOSHIBA TBC847B,LM
| Manufacturer | |
| MPN | TBC847B,LM |
| LCSC Part # | C150169 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 30nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 320mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 170mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-Frequency Amplifiers
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0572 | $ 0.57 |
| 100+ | $ 0.0448 | $ 4.48 |
| 300+ | $ 0.0386 | $ 11.58 |
| 3,000+ | $ 0.034 | $ 102.00 |
| 6,000+ | $ 0.0303 | $ 181.80 |
| 9,000+ | $ 0.0284 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



