TOSHIBA TC7WH14FU,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7WH14FU,LJ(CT |
| LCSC Part # | C150165 |
| Package | MSOP-8-2.8mm |
| Customer # | |
| Key Attributes | Triple Schmitt Inverter |
| Description | Schmitt trigger 10.6ns@5V,50pF 2uA 2V~5.5V MSOP-8-2.8mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | MSOP-8-2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,895 
1,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.197 | $ 0.99 |
50+ | $ 0.1491 | $ 7.46 |
150+ | $ 0.1285 | $ 19.28 |
500+ | $ 0.1029 | $ 51.45 |
3,000+ | $ 0.0914 | $ 274.20 |
6,000+ | $ 0.0846 | $ 507.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$